892-054-520-102

Heilind Number:EDA892-054-520-102
Manufacturer:EDAC
Manufacturer Number:892-054-520-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-054-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-054-520-102

Detailed Description

Introducing a reliable High Temp Card Edge Connector designed for seamless connections in electronic devices. Featuring a sleek black finish and constructed with UL 94V-0 Polyphenylene Sulfide housing material, this connector ensures durability and performance under intense operating conditions. With an amperage rating of 3 A and contact material made of Copper Alloy, it guarantees efficient power transmission. Boasting a single row design with a pitch of .1 in and row spacing of .2 in, it offers easy installation and precise alignment. With 54 positions, it accommodates multiple connections, making it ideal for various applications. Its straight mount orientation allows for seamless integration onto PCBs. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a versatile solution for high-temperature environments. Explore our range of products for reliable connectivity solutions.