892-054-520-103

Heilind Number:EDA892-054-520-103
Manufacturer:EDAC
Manufacturer Number:892-054-520-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-054-520-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-054-520-103

Detailed Description

Enhance your PCB connectivity with our High Temperature Card Edge Connector in sleek black. Engineered for reliable performance, this connector boasts a 3A amperage and is crafted from UL 94V-0 Polyphenylene Sulfide for enhanced durability. With a single row design and 54 positions, it seamlessly integrates into your setup with a pitch of .1 inches and row spacing of .2 inches. The housing material ensures optimal safety, while the copper alloy contact material guarantees efficient transmission. Suitable for a wide range of applications, it operates flawlessly in temperatures ranging from -40 to 105 °C. Elevate your connectivity solutions with this essential component.