892-054-520-107

Heilind Number:EDA892-054-520-107
Manufacturer:EDAC
Manufacturer Number:892-054-520-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-054-520-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-054-520-107

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row layout and 54 positions, it offers seamless connectivity for your devices. The Copper Alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment on your board. Whether for industrial machinery or telecommunications equipment, this connector is a versatile solution. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for even the most extreme operating conditions. Upgrade to this high-quality connector for seamless and efficient board-to-board connections.