892-054-520-108

Heilind Number:EDA892-054-520-108
Manufacturer:EDAC
Manufacturer Number:892-054-520-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-054-520-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-054-520-108

Detailed Description

Discover the ultimate solution for high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and reliability. With a single row configuration and 54 positions, it offers seamless connectivity for your PCB applications. Crafted with precision, the contact material is Copper Alloy, guaranteeing efficient power transmission. The .1-inch pitch and .2-inch row spacing, along with a straight mount orientation, provide easy installation and streamlined functionality. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your electronic setup. Explore our range of connectors for more innovative solutions.