892-054-520-201

Heilind Number:EDA892-054-520-201
Manufacturer:EDAC
Manufacturer Number:892-054-520-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-054-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-054-520-201

Detailed Description

Experience reliable high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety in any environment. With a double-row configuration and 54 positions, it offers ample connectivity options for your PCB needs. Crafted from Copper Alloy, the contacts guarantee efficient power transmission, while a pitch of .1 inches and row spacing of .2 inches allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is the perfect choice for demanding applications. Trust in its straight mount orientation and 3A amperage rating for secure and efficient connections every time. Elevate your connectivity game with this essential component.