892-054-520-204

Heilind Number:EDA892-054-520-204
Manufacturer:EDAC
Manufacturer Number:892-054-520-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-054-520-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-054-520-204

Detailed Description

Enhance your PCB connectivity with this High Temp Card Edge Connector, designed for maximum performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it offers durability and safety. With two rows of copper alloy contacts and a pitch of .1 inch, it ensures reliable signal transmission. Boasting 54 positions and a straight mount orientation, it is ideal for board-to-board connections. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality. Elevate your electronic projects with this essential connector.