892-054-520-207

Heilind Number:EDA892-054-520-207
Manufacturer:EDAC
Manufacturer Number:892-054-520-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-054-520-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-054-520-207

Detailed Description

Enhance your high-temperature PCB connections with our high-performance Card Edge Connector. Designed for durability and reliability, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring optimal safety in demanding environments. With two rows of copper alloy contacts, it delivers seamless power transmission at an amperage of 3A. The .1-inch pitch and .2-inch row spacing provide precise alignment for the 54 positions, enabling seamless board-to-board connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects. Whether for industrial applications or DIY electronics, trust in the quality and efficiency of our Card Edge Connector.