892-054-521-103

Heilind Number:EDA892-054-521-103
Manufacturer:EDAC
Manufacturer Number:892-054-521-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-054-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-054-521-103

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a sleek black finish, this connector boasts a robust housing constructed from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. Featuring a single row design with 54 positions, it offers seamless connectivity for your PCB applications. The contact material is crafted from Copper Alloy, guaranteeing excellent conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise and efficient connections are easily achieved. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures reliable operation even in extreme conditions. Trust in our connector for seamless board-to-board connections in your electronic projects.