892-054-521-104

Heilind Number:EDA892-054-521-104
Manufacturer:EDAC
Manufacturer Number:892-054-521-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-054-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-054-521-104

Detailed Description

Ensure seamless connectivity in high-temperature environments with our High Temp Card Edge Connector. Crafted with precision and durability in mind, this essential component boasts a sleek black design that complements any setup. With an amperage rating of 3 A, it guarantees reliable power transmission. The housing, made of UL 94V-0 Polyphenylene Sulfide, offers superior fire resistance for added safety. Featuring a single row of 54 positions, it provides ample connectivity options for your PCB. The contacts, constructed from copper alloy, ensure efficient signal transfer. With a pitch of .1 in and row spacing of .2 in, it offers precise alignment on your board. Whether for industrial or commercial use, its straight mount orientation suits various applications. Operate with confidence even in extreme conditions, thanks to its wide operating temperature range of -40 to 105 °C. Trust in this connector to deliver optimal performance and longevity for all your board-to-board PCB connections.