892-054-521-207

Heilind Number:EDA892-054-521-207
Manufacturer:EDAC
Manufacturer Number:892-054-521-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-054-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-054-521-207

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in sleek Black. Designed for optimal performance, this connector features a double-row layout with 54 positions for secure and efficient board-to-board connectivity. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it ensures reliable power transfer with a low amperage of 3A. The compact .1 inch pitch and .2 inch row spacing make it ideal for high-density applications. Operating flawlessly in a wide temperature range from -40 to 105 °C, it guarantees consistent performance even in extreme environments. Say goodbye to connectivity issues and elevate your PCB design with this essential component.