892-054-521-208

Heilind Number:EDA892-054-521-208
Manufacturer:EDAC
Manufacturer Number:892-054-521-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-054-521-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-054-521-208

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for your PCB connectivity needs. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and high-quality Copper Alloy contacts, ensuring secure and efficient connections. With a pitch of .1 inches and two rows of 54 positions each, it offers versatile compatibility for your board-to-board applications. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of industrial and commercial settings. Trust in the quality and durability of this black connector for your next project.