892-054-523-101

Heilind Number:EDA892-054-523-101
Manufacturer:EDAC
Manufacturer Number:892-054-523-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-054-523-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-054-523-101

Detailed Description

Enhance connectivity in high-temperature environments with our cutting-edge Card Edge Connector. Designed for seamless integration in PCB assemblies, this black connector boasts a robust housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring optimal performance and safety. With a single row configuration and a pitch of .1 inch, it offers precise alignment for efficient data transmission. Featuring 54 copper alloy contacts, it guarantees reliable power delivery with an amperage rating of 3 A. Its straight mount orientation and compact size make it ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for demanding industrial settings. Explore our extensive range of connectors for seamless board-to-board connections.