892-054-523-104

Heilind Number:EDA892-054-523-104
Manufacturer:EDAC
Manufacturer Number:892-054-523-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-054-523-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-054-523-104

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a compact pitch of .1 inches and row spacing of .2 inches, it offers seamless integration into your circuitry. The copper alloy contact material guarantees reliable conductivity, while the 54 positions cater to versatile connectivity needs. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial applications. Choose straight mount orientation for streamlined installation. Elevate your PCB design with this top-of-the-line connector.