892-054-523-107

Heilind Number:EDA892-054-523-107
Manufacturer:EDAC
Manufacturer Number:892-054-523-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-054-523-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-054-523-107

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, offering exceptional durability and performance. Designed for seamless integration, this connector is a crucial component for your electronic assembly needs. With a sleek black finish and robust housing material made of UL 94V-0 Polyphenylene Sulfide, it ensures reliable operation even in high-temperature environments. The contact material, Copper Alloy, guarantees efficient signal transmission, while the 54 positions in a single row provide ample connectivity options. Operating flawlessly in a temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Trust in the quality and precision of our connectors to elevate your electronic designs.