892-054-523-112

Heilind Number:EDA892-054-523-112
Manufacturer:EDAC
Manufacturer Number:892-054-523-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-054-523-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-054-523-112

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Boasting a sleek black color and crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable power delivery with an amperage rating of 3 A. Its single-row design features 54 positions, each with durable Copper Alloy contacts for secure connectivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for industrial and commercial applications. Trust in this connector to deliver exceptional performance, meeting your connectivity needs with ease.