892-054-523-203

Heilind Number:EDA892-054-523-203
Manufacturer:EDAC
Manufacturer Number:892-054-523-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-054-523-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-054-523-203

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for durability and performance, this connector features a housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in the toughest conditions. With a 2-row configuration and 54 positions, it offers ample connectivity options for your PCB applications. The contact material of copper alloy guarantees efficient signal transmission, while its .1 inch pitch and .2 inch row spacing provide precise alignment. Suitable for straight mount orientation, it is ideal for board-to-board connections. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for your connectivity needs.