892-054-523-204

Heilind Number:EDA892-054-523-204
Manufacturer:EDAC
Manufacturer Number:892-054-523-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-054-523-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-054-523-204

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, crafted for precision and durability. In sleek black, this connector features a double-row design with 54 positions, perfect for high-density applications. The housing, made of UL 94V-0 Polyphenylene Sulfide, ensures robust performance even in extreme temperatures ranging from -40 to 105°C. Its contact pins, composed of Copper Alloy, guarantee reliable power transmission at an amperage of 3A. With a pitch of .1in and row spacing of .2in, this connector offers seamless integration on your board. Whether for data transfer or power distribution, its straight mount orientation provides easy installation. Trust in this connector for seamless and efficient board-to-board connections in your projects.