892-054-523-207

Heilind Number:EDA892-054-523-207
Manufacturer:EDAC
Manufacturer Number:892-054-523-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-054-523-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-054-523-207

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and precision-crafted Copper Alloy contacts, ensuring reliable power delivery at an amperage of 3A. With two rows and 54 positions, it offers ample connectivity options for your application. The .1-inch pitch and .2-inch row spacing make for easy installation, while the straight mount orientation allows for seamless integration onto your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for critical systems in industries such as aerospace, automotive, and telecommunications. Elevate your PCB design with our high-performance Card Edge Connector.