892-054-523-208

Heilind Number:EDA892-054-523-208
Manufacturer:EDAC
Manufacturer Number:892-054-523-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-054-523-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-054-523-208

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for efficient power transmission, this connector boasts a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring optimal safety and performance. With two rows of durable Copper Alloy contacts, it can handle a current of up to 3 A, making it ideal for demanding applications. Featuring a pitch of .1 inches and a row spacing of .2 inches, it offers precise and secure board-to-board connections. With a total of 54 positions, it provides ample room for multiple connections. The straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures reliability in diverse environments. Upgrade your PCB setup with this high-quality connector, a must-have for any electronics enthusiast or professional.