892-054-523-212

Heilind Number:EDA892-054-523-212
Manufacturer:EDAC
Manufacturer Number:892-054-523-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-054-523-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-054-523-212

Detailed Description

Elevate your electronics with our High Temp Card Edge Connector, a vital component for seamless connectivity in advanced PCB assemblies. Designed for optimal performance in high-temperature environments, this connector boasts a sleek black finish and UL 94V-0 Polyphenylene Sulfide housing for enhanced durability. With a dual-row configuration and 54 positions, it offers ample connectivity options for your applications. Crafted with precision, the contact material is durable Copper Alloy, ensuring reliable signal transmission. The .1-inch pitch and .2-inch row spacing provide seamless integration into your PCB layout. Featuring a straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a trustworthy solution for your electronic projects. Elevate your connectivity game with this essential component.