892-054-524-101

Heilind Number:EDA892-054-524-101
Manufacturer:EDAC
Manufacturer Number:892-054-524-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-054-524-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-054-524-101

Detailed Description

Enhance your high-temperature PCB connections with our Black High Temp Card Edge Connector. Designed for reliability in demanding environments, it features a UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring durability and performance. With a single row layout, 54 positions, and a pitch of .1 inches, it offers seamless connectivity for your board-to-board applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees stable performance even in extreme conditions. Trust in its straight mount orientation for easy installation and secure connections. Upgrade your PCB setup with this essential component, a crucial asset for efficient and robust electronic systems.