892-054-524-107

Heilind Number:EDA892-054-524-107
Manufacturer:EDAC
Manufacturer Number:892-054-524-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-054-524-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-054-524-107

Detailed Description

Enhance your high-temperature connectivity with this advanced Card Edge Connector, designed for optimal performance in demanding environments. Its sleek black housing, crafted from UL 94V-0 Polyphenylene Sulfide, offers both durability and safety. With a contact material of Copper Alloy and a pitch of .1 inch, this connector ensures reliable power transmission at an amperage of 3A. Featuring a single row layout with 54 positions, it's perfect for streamlined PCB connections. The straight mount orientation and ample operating temperature range of -40 to 105°C further enhance its versatility, making it an essential component for any high-tech setup. Elevate your connectivity solutions with this top-of-the-line connector.