892-054-540-102

Heilind Number:EDA892-054-540-102
Manufacturer:EDAC
Manufacturer Number:892-054-540-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-054-540-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-054-540-102

Detailed Description

Elevate your circuit board connections with our High Temp Card Edge Connector in sleek black. Designed for reliable performance under high temperatures, this connector features a single row with 54 positions, perfect for streamlined PCB setups. The UL 94V-0 Polyphenylene Sulfide housing ensures durability, while the Copper Alloy contacts guarantee efficient power transfer at an amperage of 3A. With a .1 inch pitch and .2 inch row spacing, precise alignment is effortless. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and dependable choice for your electronic projects.