892-054-540-103

Heilind Number:EDA892-054-540-103
Manufacturer:EDAC
Manufacturer Number:892-054-540-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-054-540-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-054-540-103

Detailed Description

Upgrade your high-temperature electronic setups with our advanced Card Edge Connector. Designed for efficient board-to-board PCB connections, this connector ensures seamless power transmission with an amperage rating of 3A. Crafted from durable UL 94V-0 Polyphenylene Sulfide, it guarantees long-lasting performance even in extreme operating conditions ranging from -40 to 105°C. The sleek black housing adds a touch of sophistication, while the straight mount orientation and 54 positions cater to versatile installation needs. With precision-engineered copper alloy contacts and a pitch of .1 inches, this connector offers reliable connectivity in a compact form factor. Trust in its superior quality for all your electronic connectivity requirements.