892-054-540-107

Heilind Number:EDA892-054-540-107
Manufacturer:EDAC
Manufacturer Number:892-054-540-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-054-540-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-054-540-107

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for peak performance, this black connector features a robust housing made of UL 94V-0 Polyphenylene Sulfide, ensuring optimal durability in demanding environments. With a single row layout and 54 positions, it offers seamless integration for your PCB setups. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly within a wide temperature range of -40 to 105 °C, this connector is perfect for applications where reliability is paramount. Upgrade your connectivity solutions with this essential component.