892-054-540-112

Heilind Number:EDA892-054-540-112
Manufacturer:EDAC
Manufacturer Number:892-054-540-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-054-540-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-054-540-112

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for efficiency and reliability, this connector features a single row with 54 positions, each crafted from durable Copper Alloy for optimal conductivity. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees safety and performance. With a pitch of .1 inches and row spacing of .2 inches, it offers seamless integration on PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for various applications, ensuring a secure and stable connection every time. Upgrade your setup with this essential component for enhanced performance and durability.