892-054-540-201

Heilind Number:EDA892-054-540-201
Manufacturer:EDAC
Manufacturer Number:892-054-540-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-054-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-054-540-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a 3A amperage capacity and is crafted from durable UL 94V-0 Polyphenylene Sulfide housing material. With two rows of contacts made from Copper Alloy, it ensures secure and reliable connections. The .1-inch pitch and .2-inch row spacing accommodate 54 positions for seamless board-to-board integration. Suitable for a wide range of applications, this connector offers a straight mount orientation and can operate in temperatures ranging from -40 to 105°C. Upgrade your setup with this essential component for efficient and high-quality connectivity.