892-054-541-103

Heilind Number:EDA892-054-541-103
Manufacturer:EDAC
Manufacturer Number:892-054-541-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-054-541-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-054-541-103

Detailed Description

Enhance your electronic connections with our high-temp card edge connector in sleek black. Engineered for durability and reliability, this connector features a single row design with 54 positions, ideal for efficient board-to-board PCB connections. Crafted with UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees safe and secure performance even in harsh environments. With a 3A amperage rating and a pitch of .1 inches, it ensures optimal power transmission. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further add to its versatility. Upgrade your PCB setups with this essential component for seamless and high-performance connectivity.