892-054-541-104

Heilind Number:EDA892-054-541-104
Manufacturer:EDAC
Manufacturer Number:892-054-541-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-054-541-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-054-541-104

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connector. Designed for peak performance in demanding environments, this connector boasts a sleek black finish and is crafted from UL 94V-0 Polyphenylene Sulfide for superior durability. With an amperage rating of 3A, it ensures reliable power transmission. Featuring a single row with 54 positions and a pitch of .1 inch, it offers seamless connectivity. The copper alloy contact material guarantees optimal conductivity, while the straight mount orientation facilitates easy installation. With an operating temperature range of -40 to 105°C, this connector is built to withstand extreme conditions. Upgrade your setup and experience enhanced connectivity with this essential component.