892-054-541-108

Heilind Number:EDA892-054-541-108
Manufacturer:EDAC
Manufacturer Number:892-054-541-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-054-541-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-054-541-108

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliable performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a current rating of 3 A and contact material crafted from durable Copper Alloy, it ensures efficient power transmission. The single-row design with 54 positions offers ample connectivity options, while the .1-inch pitch and .2-inch row spacing provide precise alignment on PCBs. Suitable for straight mounting, it guarantees secure attachment. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for demanding industrial applications. Whether for data transmission or power supply, trust in its robust construction for seamless performance.