892-054-541-203

Heilind Number:EDA892-054-541-203
Manufacturer:EDAC
Manufacturer Number:892-054-541-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-054-541-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-054-541-203

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for durability and performance, this connector boasts a sleek black color and is constructed with UL 94V-0 Polyphenylene Sulfide housing material, ensuring compliance with rigorous industry standards. Featuring two rows and 54 positions, it offers ample connectivity options for your applications. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. With an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of environments. Whether you're working on industrial machinery or electronic devices, trust in this connector for seamless board-to-board connections. Its straight mount orientation provides easy installation, making it a versatile choice for various projects. Upgrade your connectivity solutions with this essential component.