892-054-541-204

Heilind Number:EDA892-054-541-204
Manufacturer:EDAC
Manufacturer Number:892-054-541-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-054-541-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-054-541-204

Detailed Description

Enhance connectivity in high-temperature environments with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows of copper alloy contacts and a pitch of .1 inches, it offers seamless integration for your PCB setup. Boasting 54 positions and a 3A amperage rating, it's perfect for high-demand applications. Whether you're looking for straight-mount orientation or reliable operation in extreme temperatures ranging from -40 to 105°C, this connector delivers. Elevate your connectivity game with this essential component, ideal for various industries and projects.