892-054-542-104

Heilind Number:EDA892-054-542-104
Manufacturer:EDAC
Manufacturer Number:892-054-542-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-054-542-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-054-542-104

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this sleek black connector features UL 94V-0 Polyphenylene Sulfide housing for enhanced durability. With a single row layout and 54 copper alloy contact positions, it ensures seamless data transmission. The .1-inch pitch and .2-inch row spacing offer precise connectivity on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial applications. Trust in its 3A amperage and straight mount orientation for secure, high-speed connections. Elevate your connectivity game with this essential PCB component.