892-054-542-203

Heilind Number:EDA892-054-542-203
Manufacturer:EDAC
Manufacturer Number:892-054-542-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-054-542-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-054-542-203

Detailed Description

Enhance your high-temperature PCB connections with this premium Card Edge Connector. Designed for optimal performance in demanding environments, it boasts a 3A amperage rating and sturdy UL 94V-0 Polyphenylene Sulfide housing. Featuring two rows of Copper Alloy contacts with a pitch of .1 inches and a row spacing of .2 inches, it offers reliable connectivity for up to 54 positions. Its straight mount orientation ensures seamless integration onto your board, while its wide operating temperature range of -40 to 105°C guarantees durability in extreme conditions. Elevate your electronic assemblies with this essential component.