892-054-542-204

Heilind Number:EDA892-054-542-204
Manufacturer:EDAC
Manufacturer Number:892-054-542-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-054-542-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-054-542-204

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for durability and performance, this connector features a sleek black exterior and is capable of handling up to 3A of power. Its housing is made of UL 94V-0 Polyphenylene Sulfide, ensuring fire safety and reliability. With two rows of copper alloy contacts spaced at 0.1 inches, it offers seamless connectivity for your PCB applications. Boasting 54 positions and straight mount orientation, it's perfect for board-to-board setups. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your high-temp projects. Upgrade your systems with this essential component.