892-054-542-208

Heilind Number:EDA892-054-542-208
Manufacturer:EDAC
Manufacturer Number:892-054-542-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-054-542-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-054-542-208

Detailed Description

Enhance your high-temperature PCB connections with this durable Card Edge Connector in sleek black. Perfect for industrial applications, it boasts a 3A amperage capacity and features a robust housing crafted from UL 94V-0 Polyphenylene Sulfide. With two rows and 54 positions, it offers ample connectivity options, while the copper alloy contact material ensures reliable performance. The 0.1-inch pitch and 0.2-inch row spacing allow for precise alignment, and its straight mount orientation simplifies installation. Designed to withstand harsh environments, it has an operating temperature range of -40 to 105°C, making it ideal for a wide range of electronic devices. Elevate your connectivity solutions with this high-quality Card Edge Connector.