892-054-542-212

Heilind Number:EDA892-054-542-212
Manufacturer:EDAC
Manufacturer Number:892-054-542-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-054-542-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-054-542-212

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this sleek black connector features a robust housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability in even the most demanding environments. With two rows of copper alloy contacts offering a total of 54 positions, it provides ample connectivity for your circuit boards. The 0.1-inch pitch and 0.2-inch row spacing guarantee precise and secure connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's perfect for industrial and commercial applications where reliability is paramount. Choose straight mount orientation for easy installation. Elevate your PCB connectivity with this essential component.