892-054-544-101

Heilind Number:EDA892-054-544-101
Manufacturer:EDAC
Manufacturer Number:892-054-544-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-054-544-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-054-544-101

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for reliability, this connector features a single row with 54 positions, perfect for seamless PCB integration. The housing, composed of UL 94V-0 Polyphenylene Sulfide, ensures durability and safety. Copper Alloy contacts guarantee efficient power transmission, with an amperage rating of 3A. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved effortlessly. Operating seamlessly in a temperature range from -40 to 105°C, this connector is ideal for demanding applications in various industries. Its straight mount orientation offers versatility in installation, while its sleek design complements any PCB setup. Upgrade your connectivity solutions with this essential component.