892-054-544-102

Heilind Number:EDA892-054-544-102
Manufacturer:EDAC
Manufacturer Number:892-054-544-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-054-544-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-054-544-102

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connector, specially designed for optimal performance in high-temperature environments. Its durable UL 94V-0 Polyphenylene Sulfide housing ensures reliability, while the Copper Alloy contact material guarantees efficient power transmission. With a single row configuration and a pitch of .1 inch, this connector offers 54 positions for seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it is perfect for a variety of applications. The sleek black color and straight mount orientation add a touch of sophistication to any project, making it a must-have for your PCB connectivity needs.