892-054-544-104

Heilind Number:EDA892-054-544-104
Manufacturer:EDAC
Manufacturer Number:892-054-544-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-054-544-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-054-544-104

Detailed Description

Enhance your electronics project with this High Temp Card Edge Connector in sleek black. With a durable UL 94V-0 Polyphenylene Sulfide housing, it ensures reliable performance in even the most demanding environments. The Copper Alloy contact material and 54 positions provide secure connectivity, while the 3A amperage rating meets power requirements. Featuring a single row design with a .1-inch pitch and .2-inch row spacing, it offers efficient PCB connections. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Perfect for a range of applications, this connector is a must-have for any electronics enthusiast.