892-054-544-108

Heilind Number:EDA892-054-544-108
Manufacturer:EDAC
Manufacturer Number:892-054-544-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-054-544-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-054-544-108

Detailed Description

Upgrade your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance, this black connector features a single row with 54 positions, ensuring efficient data transmission. With a compact pitch of .1 inches and row spacing of .2 inches, it offers seamless integration into your PCB layout. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees reliability in high-temperature environments. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's perfect for industrial applications. Whether you're designing prototypes or mass-producing electronics, this card edge connector is a must-have for seamless board-to-board connections. Upgrade your connectivity game today.