892-054-555-201

Heilind Number:EDA892-054-555-201
Manufacturer:EDAC
Manufacturer Number:892-054-555-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-054-555-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-054-555-201

Detailed Description

Enhance your high-temperature PCB connections with this robust Card Edge Connector in sleek black. Designed for efficient power transmission, it boasts a 3A amperage rating and features UL 94V-0 Polyphenylene Sulfide housing for superior heat resistance. With two rows of Copper Alloy contacts ensuring reliable conductivity, this connector offers a pitch of 0.1 inches and accommodates 54 positions with ease. Its straight mount orientation and durable construction make it ideal for a wide range of applications, while its operating temperature range of -40 to 105°C guarantees performance in challenging environments.Upgrade your connectivity with this essential component.