892-054-555-202

Heilind Number:EDA892-054-555-202
Manufacturer:EDAC
Manufacturer Number:892-054-555-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-054-555-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-054-555-202

Detailed Description

Enhance connectivity in high-temperature environments with this Black High Temp Card Edge Connector. Designed for optimal performance, it features a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts. With two rows and 54 positions, it offers ample connectivity for your PCB applications. The .1-inch pitch and .2-inch row spacing ensure accurate and secure connections. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of industrial and commercial uses. Its straight mount orientation makes installation easy and convenient. Upgrade your connectivity solutions with this reliable and robust card edge connector.