892-054-555-203

Heilind Number:EDA892-054-555-203
Manufacturer:EDAC
Manufacturer Number:892-054-555-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-054-555-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-054-555-203

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector is essential for seamless PCB integration. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it ensures both durability and safety. Its 54 positions, spread across 2 rows with a pitch of .1 inches, offer ample room for efficient signal transmission. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications. Its straight mount orientation and row spacing of .2 inches make installation a breeze. Trust in this high-performance connector for all your board-to-board PCB connection needs.