892-054-555-204

Heilind Number:EDA892-054-555-204
Manufacturer:EDAC
Manufacturer Number:892-054-555-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-054-555-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-054-555-204

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for high-performance applications. With a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures both reliability and safety. Featuring two rows of Copper Alloy contacts with a .1-inch pitch and .2-inch row spacing, it provides seamless connectivity for up to 54 positions. The straight mount orientation offers easy integration onto your board, while its robust construction guarantees stability in any operating environment. With an impressive amperage rating of 3 A and an operating temperature range spanning from -40 to 105 °C, this connector is ideal for demanding industrial settings. Upgrade your connectivity solutions with this essential component.