892-054-555-207

Heilind Number:EDA892-054-555-207
Manufacturer:EDAC
Manufacturer Number:892-054-555-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-054-555-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-054-555-207

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With two rows of copper alloy contacts spaced at .1 inches, it offers a total of 54 positions for seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector ensures reliable functionality even in extreme conditions. Perfect for various applications in the electronics industry, it guarantees efficient and secure data transmission. Upgrade your setup with this essential component and experience enhanced connectivity like never before.