892-054-555-208

Heilind Number:EDA892-054-555-208
Manufacturer:EDAC
Manufacturer Number:892-054-555-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-054-555-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-054-555-208

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for reliable performance under extreme conditions. Its sleek black housing, crafted from UL 94V-0 Polyphenylene Sulfide, not only offers durability but also complies with stringent safety standards. With a current rating of 3 A, this connector features two rows of Copper Alloy contacts, providing stable and efficient power transfer. The .1-inch pitch and .2-inch row spacing accommodate precise, high-density PCB layouts, while the 54 positions offer ample connectivity options. Whether you require straight or right-angle mounting, this connector ensures easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for demanding industrial and automotive applications. Upgrade your connectivity solutions with this essential component.