892-054-556-201

Heilind Number:EDA892-054-556-201
Manufacturer:EDAC
Manufacturer Number:892-054-556-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-054-556-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-054-556-201

Detailed Description

Enhance your PCB connectivity with this high-temp card edge connector in sleek black. Designed for reliability, it features a UL 94V-0 Polyphenylene Sulfide housing and durable copper alloy contacts, ensuring secure connections even in harsh environments. With 54 positions spread across 2 rows and a pitch of .1 inches, it offers ample space for your high-density applications. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various setups. Upgrade your board-to-board connections with this essential component.