892-054-556-202

Heilind Number:EDA892-054-556-202
Manufacturer:EDAC
Manufacturer Number:892-054-556-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-054-556-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-054-556-202

Detailed Description

Upgrade your high-temperature connectivity with our advanced Card Edge Connector, designed for optimal performance in demanding environments. With a sleek black finish and a durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures both reliability and longevity. Featuring two rows of precisely engineered Copper Alloy contacts, it offers a seamless connection experience. The .1-inch pitch and .2-inch row spacing allow for efficient PCB integration, with a total of 54 positions available. Perfect for board-to-board applications, this connector maintains stability even in extreme temperatures ranging from -40 to 105°C. Trust in its superior quality for all your connectivity needs.