892-054-556-204

Heilind Number:EDA892-054-556-204
Manufacturer:EDAC
Manufacturer Number:892-054-556-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-054-556-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-054-556-204

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for seamless board-to-board PCB connections. Designed for high-performance applications, this connector boasts a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide for optimal durability. With two rows of copper alloy contacts, it ensures secure and efficient power transmission, supporting an amperage of 3A. The .1-inch pitch and .2-inch row spacing accommodate precise alignment, while the 54 positions offer ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees consistent performance in demanding environments. Perfect for industrial and electronic devices, it's a must-have component for your PCB assembly projects.